Amplifier Circuits
TLV8812DGKR
Texas Instruments
Description: Dual 425-nA precision nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125

Overview of TLV8812DGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV8812DGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5526
Newark Op-Amp, 6Khz, 1.5V/Ms, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:6Khz, Slew Rate:1.5V/Ms, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV8812DGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.9600
  • 10 $0.9080
  • 25 $0.8630
  • 50 $0.8250
  • 100 $0.7890
  • 250 $0.7640
  • 500 $0.7460
  • 1,000 $0.7340
$0.7340 / $0.9600 Buy Now
DISTI # 296-45065-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20945
In Stock
  • 1 $0.6000
  • 10 $0.4120
  • 25 $0.3656
  • 100 $0.3145
  • 250 $0.3025
  • 2,500 $0.3025
$0.3025 / $0.6000 Buy Now
DISTI # 595-TLV8812DGKR
Mouser Electronics Precision Amplifiers Dual 425-nA precision nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 RoHS: Compliant 4148
  • 1 $0.5800
  • 10 $0.4900
  • 100 $0.3850
  • 500 $0.3400
  • 1,000 $0.3030
  • 2,500 $0.3020
$0.3020 / $0.5800 Buy Now
DISTI # C1S746204425358
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 2386
  • 10 $0.3980
  • 25 $0.3310
  • 100 $0.3127
  • 250 $0.3120
  • 500 $0.3113
  • 1,000 $0.3106
$0.3106 / $0.3980 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 155000
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for TLV8812DGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV8812DGKR by Texas Instruments

TLV8812DGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-10-20
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
98 dB
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.0015 V/us
Supply Current-Max
0.0014 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
6
Width
3 mm
Want to compare parts?
  1. TLV8812DGKR
    Texas Instruments
    Dual 425-nA precision nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV8812DGKR

This table gives cross-reference parts and alternative options found for TLV8812DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV8812DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV8812DGKT Dual 425-nA precision nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 Texas Instruments TLV8812DGKR vs TLV8812DGKT
Part Number Description Manufacturer Compare
TLV8812DGKT Dual 425-nA precision nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 Texas Instruments TLV8812DGKR vs TLV8812DGKT

Related Parts for TLV8812DGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV8812DGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV8812DGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV8812DGKR would you like to use for your alert(s)?
  • Please alert me when TLV8812DGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV8812DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV8812DGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV8812DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV8812DGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV8812DGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: