-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV840CADL40DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV840CADL40DBVRCT-ND
|
DigiKey | LOW-VOLTAGE SUPERVISOR WITH ADJU Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1223 In Stock |
|
$0.2264 / $0.5500 | Buy Now |
DISTI #
595-TLV840CADL40DBVR
|
Mouser Electronics | Supervisory Circuits Low-voltage supervis or with adjustable-r RoHS: Compliant | 1802 |
|
$0.2170 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV840CADL40DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV840CADL40DBVR
Texas Instruments
Low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV840CADL40DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV840CADL40DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R3111E361A-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | TLV840CADL40DBVR vs R3111E361A-T1-F |
R3111E361A-TZ-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3.6VV, CMOS, LEAD FREE, TO-92, 3 PIN | TLV840CADL40DBVR vs R3111E361A-TZ-F |
R3111E361A-TZ-FC | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PBCY3, TO-92, 3 PIN | TLV840CADL40DBVR vs R3111E361A-TZ-FC |