Part Details for TLV803EA18DPWR by Texas Instruments
Results Overview of TLV803EA18DPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV803EA18DPWR Information
TLV803EA18DPWR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV803EA18DPWR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 |
Price & Stock for TLV803EA18DPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV803EA18DPWRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5X2SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.2891 / $0.6800 | Buy Now |
DISTI #
595-TLV803EA18DPWR
|
Mouser Electronics | Supervisory Circuits Low-power voltage su pervisor (reset IC) RoHS: Compliant | 5645 |
|
$0.2830 / $0.6800 | Buy Now |
|
Ameya Holding Limited | 646040 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 228838 |
|
RFQ |
Part Details for TLV803EA18DPWR
TLV803EA18DPWR CAD Models
TLV803EA18DPWR Part Data Attributes
|
TLV803EA18DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EA18DPWR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-30 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for TLV803EA18DPWR
This table gives cross-reference parts and alternative options found for TLV803EA18DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EA18DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP308MT180TBG | onsemi | $0.5174 | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL | TLV803EA18DPWR vs NCP308MT180TBG |