-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-IQ high-accuracy low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV75710PDRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV75710PDRVR | Texas Instruments | 1-A low-IQ small-size low-dropout (LDO) regulator 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50004-1-ND
|
DigiKey | IC REG LINEAR 1V 1A 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6371 In Stock |
|
$0.2054 / $0.5000 | Buy Now |
DISTI #
595-TLV75710PDRVR
|
Mouser Electronics | LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L RoHS: Compliant | 4638 |
|
$0.1590 / $0.4600 | Buy Now |
DISTI #
TLV75710PDRVR
|
TME | IC: voltage regulator, LDO,fixed, 1V, 1A, WSON6, SMD, TLV757P, ±1% Min Qty: 1 | 0 |
|
$0.2020 / $0.7440 | RFQ |
|
Ameya Holding Limited | 621719 |
|
RFQ | ||
DISTI #
TLV75710PDRVR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2989 |
|
$0.1060 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV75710PDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75710PDRVR
Texas Instruments
1-A, low-IQ high-accuracy low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-07 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.45 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV75710PDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75710PDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-13A1A10-E6T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1V, 0.58V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6 | TLV75710PDRVR vs S-13A1A10-E6T1U3 |
RP131L101B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1V, 1.45V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | TLV75710PDRVR vs RP131L101B-TR |
RP131K101D5-TR | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | TLV75710PDRVR vs RP131K101D5-TR |
RP131K101D5-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | TLV75710PDRVR vs RP131K101D5-TR |
RP131J101D-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1V, 1.45V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | TLV75710PDRVR vs RP131J101D-T1-FE |
RP131S111D-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | TLV75710PDRVR vs RP131S111D-E2-FE |
RP131S101B5-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | TLV75710PDRVR vs RP131S101B5-E2-FE |
RP131H101D5-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | TLV75710PDRVR vs RP131H101D5-T1-FE |
RP131K111D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | TLV75710PDRVR vs RP131K111D-TR |
RP131H111D-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | TLV75710PDRVR vs RP131H111D-T1-FE |