-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51783-1-ND
|
DigiKey | IC REG LINEAR 1V 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5690 In Stock |
|
$0.1030 / $0.2800 | Buy Now |
DISTI #
595-TLV75510PDRVR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 3319 |
|
$0.0970 / $0.3200 | Buy Now |
DISTI #
TLV75510PDRVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 500mA, WSON6, SMD Min Qty: 3 | 1000 |
|
$0.1850 / $0.2840 | Buy Now |
|
LCSC | 500mA Fixed 1V Positive electrode 5.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$0.3299 / $0.3518 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 1V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) | 63200 |
|
$0.1035 / $0.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV75510PDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75510PDRVR
Texas Instruments
500mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.825 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.45 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV75510PDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75510PDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP111N101B-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, | TLV75510PDRVR vs RP111N101B-TR-AE |
TLV75510PDQNR | Texas Instruments | $0.1973 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TLV75510PDRVR vs TLV75510PDQNR |
RP111N101B-TR-JE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, | TLV75510PDRVR vs RP111N101B-TR-JE |
RP111N101B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1V, 0.64V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | TLV75510PDRVR vs RP111N101B-TR-FE |
TLV75510PDQNT | Texas Instruments | $0.5215 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TLV75510PDRVR vs TLV75510PDQNT |