Part Details for TLV75510PDQNR by Texas Instruments
Overview of TLV75510PDQNR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV75510PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51782-1-ND
|
DigiKey | IC REG LINEAR 1V 500MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.0796 / $0.3400 | Buy Now |
DISTI #
595-TLV75510PDQNR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 7768 |
|
$0.0750 / $0.3400 | Buy Now |
DISTI #
V72:2272_21775828
|
Arrow Electronics | LDO Regulator Pos 1V 0.5A 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 Container: Cut Strips | Americas - 2650 |
|
$0.1269 / $0.1399 | Buy Now |
DISTI #
TLV75510PDQNR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 500mA, X2SON4, SMD Min Qty: 3 | 0 |
|
$0.1710 / $0.2630 | RFQ |
DISTI #
SMC-TLV75510PDQNR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2878 |
|
RFQ | |
DISTI #
C1S746204363359
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 2954 |
|
$0.0748 / $0.0909 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1V 500MA 4X2SON | 193 |
|
$0.1403 | Buy Now |
|
LCSC | 500mA Fixed 1V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 168 |
|
$0.1239 / $0.1463 | Buy Now |
Part Details for TLV75510PDQNR
TLV75510PDQNR CAD Models
TLV75510PDQNR Part Data Attributes
|
TLV75510PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75510PDQNR
Texas Instruments
500mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-06 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.825 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.45 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.012 V | |
Output Voltage1-Min | 0.988 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.2% | |
Width | 1 mm |
Alternate Parts for TLV75510PDQNR
This table gives cross-reference parts and alternative options found for TLV75510PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75510PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV75510PDQNT | Texas Instruments | $0.5215 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TLV75510PDQNR vs TLV75510PDQNT |
RP111N101B-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, | TLV75510PDQNR vs RP111N101B-TR-AE |
RP111N101B-TR-JE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, | TLV75510PDQNR vs RP111N101B-TR-JE |
TLV75510PDRVR | Texas Instruments | $0.2238 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | TLV75510PDQNR vs TLV75510PDRVR |
RP111N101B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1V, 0.64V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | TLV75510PDQNR vs RP111N101B-TR-FE |