Datasheets
TLV74218PDQNR by:

200-mA low-IQ low-dropout (LDO) voltage regulator 4-X2SON -40 to 125

Part Details for TLV74218PDQNR by Texas Instruments

Overview of TLV74218PDQNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV74218PDQNR

Part # Distributor Description Stock Price Buy
DISTI # 296-51759-1-ND
DigiKey IC REG LINEAR 1.8V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6872
In Stock
  • 1 $0.2900
  • 10 $0.2170
  • 25 $0.1952
  • 100 $0.1349
  • 250 $0.1136
  • 500 $0.0923
  • 1,000 $0.0710
  • 3,000 $0.0639
  • 6,000 $0.0625
$0.0625 / $0.2900 Buy Now
DISTI # 595-TLV74218PDQNR
Mouser Electronics LDO Voltage Regulators 200-mA low-IQ low-dropout (LDO) voltage regulator 4-X2SON -40 to 125 RoHS: Compliant 9087
  • 1 $0.2900
  • 10 $0.1960
  • 100 $0.0930
  • 1,000 $0.0710
  • 3,000 $0.0620
  • 9,000 $0.0550
  • 45,000 $0.0520
  • 99,000 $0.0500
$0.0500 / $0.2900 Buy Now
Ameya Holding Limited   40166
RFQ
DISTI # SMC-TLV74218PDQNR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 11909
RFQ
Chip 1 Exchange INSTOCK 3189
RFQ

Part Details for TLV74218PDQNR

TLV74218PDQNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV74218PDQNR Part Data Attributes

TLV74218PDQNR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV74218PDQNR Texas Instruments 200-mA low-IQ low-dropout (LDO) voltage regulator 4-X2SON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVSON,
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-09-16
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-PDSO-N4
JESD-609 Code e4
Length 1 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.02%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 1.827 V
Output Voltage1-Min 1.773 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.5%
Width 1 mm

Alternate Parts for TLV74218PDQNR

This table gives cross-reference parts and alternative options found for TLV74218PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74218PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP112Q182B-TR-FE Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd TLV74218PDQNR vs RP112Q182B-TR-FE

TLV74218PDQNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV74218PDQNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV74218PDQNR by Texas Instruments

  • Please alert me when TLV74218PDQNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV74218PDQNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV74218PDQNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV74218PDQNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV74218PDQNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV74218PDQNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: