Part Details for TLV73333PDQNT by Texas Instruments
Overview of TLV73333PDQNT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV73333PDQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5524
|
Newark | Ldo Volt Reg, 0.3A, 3.3V, X2Son-4, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV73333PDQNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7660 / $0.9300 | Buy Now |
DISTI #
296-38494-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4650 In Stock |
|
$0.3034 / $1.4300 | Buy Now |
DISTI #
595-TLV73333PDQNT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free,300mA,LDO Reg RoHS: Compliant | 1093 |
|
$0.3030 / $0.6800 | Buy Now |
DISTI #
V72:2272_07399773
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 10079 |
|
$0.3292 / $0.3661 | Buy Now |
DISTI #
67560649
|
Verical | LDO Regulator Pos 3.3V 0.3A 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2234 | Americas - 10079 |
|
$0.3292 / $0.3558 | Buy Now |
DISTI #
C1S746203822484
|
Chip1Stop | LDO Regulator Pos 3.3V 0.3A 4-Pin X2SON EP T/R RoHS: Compliant pbFree: Yes | 10079 |
|
$0.3292 / $0.4020 | Buy Now |
DISTI #
C1S746206770845
|
Chip1Stop | Linear Regulator RoHS: Compliant | 8000 |
|
$0.3000 / $0.3259 | Buy Now |
|
LCSC | 300mA 80dB(1kHz) Fixed 3.3V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.0975 / $0.1038 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.3A 4X2SON | 63000 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for TLV73333PDQNT
TLV73333PDQNT CAD Models
TLV73333PDQNT Part Data Attributes
|
TLV73333PDQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73333PDQNT
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3462 V | |
Output Voltage1-Min | 3.2538 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1 mm |
Alternate Parts for TLV73333PDQNT
This table gives cross-reference parts and alternative options found for TLV73333PDQNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73333PDQNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV73333PDQNR | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV73333PDQNT vs TLV73333PDQNR |