Part Details for TLV73330PDQNT by Texas Instruments
Overview of TLV73330PDQNT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLV73330PDQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV73330PDQNT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-TLV73330PDQNTCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1271 In Stock |
|
$0.2937 / $0.7700 | Buy Now |
DISTI #
595-TLV73330PDQNT
|
Mouser Electronics | LDO Voltage Regulators 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 2071 |
|
$0.3020 / $0.8300 | Buy Now |
|
Rochester Electronics | TLV733P Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices RoHS: Compliant Status: Active Min Qty: 1 | 4736 |
|
$0.2963 / $0.3486 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3V 300MA 4X2SON | 267420 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for TLV73330PDQNT
TLV73330PDQNT CAD Models
TLV73330PDQNT Part Data Attributes
|
TLV73330PDQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73330PDQNT
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1 mm |