-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV73312PQDBVRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV73312PQDBVRQ1CT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62720 In Stock |
|
$0.1450 / $0.3900 | Buy Now |
DISTI #
595-TLV73312PQDBVRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 11134 |
|
$0.1240 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 131 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.49V DROPOUT, PDSO5 | 150 |
|
$0.1500 / $0.2250 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.49V DROPOUT, PDSO5 | 104 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV73312PQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73312PQDBVRQ1
Texas Instruments
Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.2168 V | |
Output Voltage1-Min | 1.1832 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV73312PQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73312PQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV73312PDBVR | Texas Instruments | $0.1445 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73312PQDBVRQ1 vs TLV73312PDBVR |
TLV73312PDBVT | Texas Instruments | $0.9544 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73312PQDBVRQ1 vs TLV73312PDBVT |
TLV74112PDQNR | Texas Instruments | $0.0496 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 | TLV73312PQDBVRQ1 vs TLV74112PDQNR |
TLV74112PDBVR | Texas Instruments | $0.0447 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125 | TLV73312PQDBVRQ1 vs TLV74112PDBVR |