-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV73312PDBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV73312PDBVT | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0102
|
Newark | Ldo Volt Reg, 0.3A, 1.2V, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Texas Instruments TLV73312PDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.8750 / $1.0200 | Buy Now |
DISTI #
296-38485-1-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7197 In Stock |
|
$0.3138 / $0.7700 | Buy Now |
DISTI #
595-TLV73312PDBVT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free,300mA,LDO Reg RoHS: Compliant | 1778 |
|
$0.3130 / $0.7300 | Buy Now |
|
Quest Components | 2214 |
|
$0.4088 / $1.1680 | Buy Now | |
|
Win Source Electronics | IC REG LDO 1.2V 0.3A 5SOT23 | 180200 |
|
$0.0340 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV73312PDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73312PDBVT
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.2168 V | |
Output Voltage1-Min | 1.1832 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV73312PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73312PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV73312PDBVR | Texas Instruments | $0.1445 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73312PDBVT vs TLV73312PDBVR |
TLV73312PQDBVRQ1 | Texas Instruments | Check for Price | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73312PDBVT vs TLV73312PQDBVRQ1 |
TLV74112PDQNR | Texas Instruments | $0.0496 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 | TLV73312PDBVT vs TLV74112PDQNR |
TLV74112PDBVR | Texas Instruments | $0.0447 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125 | TLV73312PDBVT vs TLV74112PDBVR |