-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7211AIDCKR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV7211AIDCKR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5800 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-21867-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3394 In Stock |
|
$0.5907 / $1.2800 | Buy Now |
DISTI #
595-TLV7211AIDCKR
|
Mouser Electronics | Analog Comparators CMOS A 595-TLV7211AIDCKT RoHS: Compliant | 4683 |
|
$0.5870 / $0.9700 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Rochester Electronics | TLV7211A Precision single high voltage comparator with push-pull output RoHS: Compliant Status: Active Min Qty: 1 | 5800 |
|
$0.5148 / $0.6056 | Buy Now |
|
Ameya Holding Limited | IC COMP R-R IN/P-P OUT SC70-6 | 7189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7211AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7211AIDCKR
Texas Instruments
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Bias Current-Max (IIB) @25C | 4e-8 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV7211AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7211AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV7211AIDCKT | Texas Instruments | Check for Price | Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85 | TLV7211AIDCKR vs TLV7211AIDCKT |
TLV7211AIDG4 | Texas Instruments | Check for Price | COMPARATOR, 8000uV OFFSET-MAX, 10000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV7211AIDCKR vs TLV7211AIDG4 |
TLV7211AIDBVR | Texas Instruments | $1.2708 | Micropower, high-voltage, single comparator with improved precision function 5-SOT-23 -40 to 85 | TLV7211AIDCKR vs TLV7211AIDBVR |
TLV7211AIDR | Texas Instruments | Check for Price | Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85 | TLV7211AIDCKR vs TLV7211AIDR |