Part Details for TLV713185PDQNR by Texas Instruments
Overview of TLV713185PDQNR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV713185PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV713185PDQNR-ND
|
DigiKey | IC REG LINEAR 1.85V 150MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
144000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
296-40651-1-ND
|
DigiKey | IC REG LINEAR 1.85V 150MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.0414 / $0.0646 | Buy Now |
DISTI #
595-TLV713185PDQNR
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Reg w/ Foldback Crnt Limit RoHS: Compliant | 57 |
|
$0.0410 / $0.3600 | Buy Now |
|
Rochester Electronics | TLV713P 150-mA LDO regulator with active pulldown and foldback current limit for portable devices RoHS: Compliant Status: Active Min Qty: 1 | 144000 |
|
$0.0397 / $0.0467 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.85V 0.15A 4X2SON | 3000 |
|
RFQ |
Part Details for TLV713185PDQNR
TLV713185PDQNR CAD Models
TLV713185PDQNR Part Data Attributes:
|
TLV713185PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV713185PDQNR
Texas Instruments
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, GREEN, PLASTIC, X2SON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.8777 V | |
Output Voltage1-Min | 1.8222 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV713185PDQNR
This table gives cross-reference parts and alternative options found for TLV713185PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV713185PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV713185PDQNT | 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125 | Texas Instruments | TLV713185PDQNR vs TLV713185PDQNT |