Part Details for TLV71211DSER by Texas Instruments
Overview of TLV71211DSER by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV71211DSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV71211DSER-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
642950 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-30487-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2914 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
595-TLV71211DSER
|
Mouser Electronics | LDO Voltage Regulators 300mA,Low IQ,Low VOUT,LDO Reg RoHS: Compliant | 0 |
|
$0.1840 / $0.6300 | Order Now |
|
Rochester Electronics | TLV712 300-mA, Sub-Band-Gap Output Voltage, Low-Iq, Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 642950 |
|
$0.1772 / $0.2085 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.1V 0.3A 6WSON | 56400 |
|
RFQ | |
|
Chip1Cloud | 300-mA, Sub-Bandgap Output Voltage, Low-IQ, Low-Dropout Regulator | IC REG LINEAR 1.1V 300MA 6WSON | 5190 |
|
RFQ |
Part Details for TLV71211DSER
TLV71211DSER CAD Models
TLV71211DSER Part Data Attributes:
|
TLV71211DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV71211DSER
Texas Instruments
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.12 V | |
Output Voltage1-Min | 1.08 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.82% | |
Width | 1.5 mm |
Alternate Parts for TLV71211DSER
This table gives cross-reference parts and alternative options found for TLV71211DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV71211DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501P122HR | Fixed Positive LDO Regulator, 1.2V, 0.69V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | TLV71211DSER vs XC6501P122HR |
TLV707125PDQNT | IC VREG 1.25 V FIXED POSITIVE LDO REGULATOR, PDSO4, 1 X 1 MM, PLASTIC, X2SON-4, Fixed Positive Single Output LDO Regulator | Texas Instruments | TLV71211DSER vs TLV707125PDQNT |
TLV71211DBVT | 300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV71211DSER vs TLV71211DBVT |
XC6501P122HR-G | Fixed Positive LDO Regulator, 1.2V, 0.69V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | TLV71211DSER vs XC6501P122HR-G |
TLV707105DQNR | 200mA, Low-IQ, Low-Noise, Low-Dropout Regulator for Portable Devices 4-X2SON | Texas Instruments | TLV71211DSER vs TLV707105DQNR |