Part Details for TLV7111225DSET by Texas Instruments
Results Overview of TLV7111225DSET by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7111225DSET Information
TLV7111225DSET by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV7111225DSET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV7111225DSETCT-ND
|
DigiKey | IC REG LIN 1.2/2.5V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116 In Stock |
|
$0.5123 / $1.1200 | Buy Now |
DISTI #
595-TLV7111225DSET
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R A 595-TLV7111225DSER RoHS: Compliant | 303 |
|
$0.4960 / $1.1200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V/2.5V 0.2A 6WSON | 23488 |
|
RFQ |