-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower micropackage low-voltage comparator 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50205-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2730 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
595-TLV7081YKAR
|
Mouser Electronics | Analog Comparators Nanopower micropackage low-voltage comparator 4-DSBGA -40 to 125 RoHS: Compliant | 2443 |
|
$0.2040 / $0.5200 | Buy Now |
DISTI #
J56:1989_13064513
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2401 | Europe - 3000 |
|
$0.2095 | Buy Now |
DISTI #
V72:2272_21836899
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2220 Container: Cut Strips | Americas - 3000 |
|
$0.1553 / $0.2058 | Buy Now |
DISTI #
C1S746204250569
|
Chip1Stop | Comparator RoHS: Compliant | 3000 |
|
$0.2070 / $0.3270 | Buy Now |
|
LCSC | 10mV 3pA DSBGA-4 Comparators ROHS | 100 |
|
$0.4467 / $0.4766 | Buy Now |
|
Win Source Electronics | NANOPOWER MICROPACKAGE LOW-VOLTA / Comparator General Purpose Open Drain 4-DSBGA | 115280 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7081YKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7081YKAR
Texas Instruments
Nanopower micropackage low-voltage comparator 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-29 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.7 mm |
This table gives cross-reference parts and alternative options found for TLV7081YKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7081YKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9644EUK+T | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV7081YKAR vs MAX9644EUK+T |
MAX920EUK+ | SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV7081YKAR vs MAX920EUK+ |
ADCMP356YKSZ-REEL7 | Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output | Analog Devices Inc | TLV7081YKAR vs ADCMP356YKSZ-REEL7 |
MAX9063EBS+G45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV7081YKAR vs MAX9063EBS+G45 |
ADCMP361YRJZ-REEL7 | Single 0.275% Comparator and Reference with Dual Polarity Outputs | Analog Devices Inc | TLV7081YKAR vs ADCMP361YRJZ-REEL7 |
MAX40002ANS02+ | nanoPower 4-Bump Comparator in Ultra-Tiny 0.73mm x 0.73mm WLP/SOT23 Packages, 4-WLCSP-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | TLV7081YKAR vs MAX40002ANS02+ |
MAX9644EBS+TG45 | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV7081YKAR vs MAX9644EBS+TG45 |
TLV4011QDCKRQ1 | Automotive small-size comparator with integrated reference 5-SC70 -40 to 125 | Texas Instruments | TLV7081YKAR vs TLV4011QDCKRQ1 |
TLV4021R2YKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | TLV7081YKAR vs TLV4021R2YKAR |
ADCMP354YKSZ-REEL7 | Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output | Analog Devices Inc | TLV7081YKAR vs ADCMP354YKSZ-REEL7 |