Part Details for TLV70730PDQNT by Texas Instruments
Overview of TLV70730PDQNT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70730PDQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28354-1-ND
|
DigiKey | IC REG LINEAR 3V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.3100 / $0.8300 | Buy Now |
DISTI #
595-TLV70730PDQNT
|
Mouser Electronics | LDO Voltage Regulators 200mA,Lo-IQ,Lo-Noise LDO Reg RoHS: Compliant | 2645 |
|
$0.3330 / $0.9100 | Buy Now |
|
LCSC | 200mA Fixed 3V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 20 |
|
$0.4869 / $0.5183 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3V 200MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) | 58400 |
|
$0.3630 / $0.5444 | Buy Now |
Part Details for TLV70730PDQNT
TLV70730PDQNT CAD Models
TLV70730PDQNT Part Data Attributes
|
TLV70730PDQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70730PDQNT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, GREEN, PLASTIC, X2SON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV70730PDQNT
This table gives cross-reference parts and alternative options found for TLV70730PDQNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70730PDQNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70730PDQNR | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | TLV70730PDQNT vs TLV70730PDQNR |
TLV70730DQNR | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV70730PDQNT vs TLV70730DQNR |
TLV71730PDQNR | 150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85 | Texas Instruments | TLV70730PDQNT vs TLV71730PDQNR |