Part Details for TLV70728PDQNR by Texas Instruments
Overview of TLV70728PDQNR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLV70728PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39289-1-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10011 In Stock |
|
$0.0965 / $0.2600 | Buy Now |
DISTI #
595-TLV70728PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA,Lo-IQ,Lo-Noise LDO Reg RoHS: Compliant | 5783 |
|
$0.0800 / $0.3000 | Buy Now |
DISTI #
V72:2272_07399399
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips | Americas - 3000 |
|
$0.0621 / $0.1248 | Buy Now |
DISTI #
62381935
|
Verical | LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2205 | Americas - 3000 |
|
$0.0621 | Buy Now |
DISTI #
SMC-TLV70728PDQNR
|
Sensible Micro Corporation | Ldo Regulator Pos 2.8V 0.2A 4-Pin X2Son Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2114 Container: Tape & Reel | 5641 |
|
$0.1141 / $0.1236 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.8V 200MA 4X2SON | 161 |
|
$0.0925 / $0.1704 | Buy Now |
|
LCSC | 200mA Fixed 2.8V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 31 |
|
$0.0964 / $0.1775 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.8V 0.2A 4X2SON | 91900 |
|
$0.0764 / $0.1146 | Buy Now |
Part Details for TLV70728PDQNR
TLV70728PDQNR CAD Models
TLV70728PDQNR Part Data Attributes
|
TLV70728PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70728PDQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | X2SON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |