Part Details for TLV70718PDQNR by Texas Instruments
Overview of TLV70718PDQNR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70718PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4794
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70718PDQNR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.4500 | Buy Now |
DISTI #
296-39288-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60351 In Stock |
|
$0.0912 / $0.4300 | Buy Now |
DISTI #
595-TLV70718PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA,Lo-IQ,Lo-Noise LDO Reg RoHS: Compliant | 10849 |
|
$0.0790 / $0.4200 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, 0.25V DROPOUT, PDSO4 | 10 |
|
$0.1800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.2A 4X2SON | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2298 |
|
RFQ | |
|
Sense Electronic Company Limited | X2SON-4 | 50000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 1.8V 0.2A 4X2SON | 326520 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for TLV70718PDQNR
TLV70718PDQNR CAD Models
TLV70718PDQNR Part Data Attributes:
|
TLV70718PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70718PDQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | X2SON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV70718PDQNR
This table gives cross-reference parts and alternative options found for TLV70718PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70718PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV71718PDQNT | 150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85 | Texas Instruments | TLV70718PDQNR vs TLV71718PDQNT |