Part Details for TLV70717DQNR by Texas Instruments
Overview of TLV70717DQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70717DQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40628-1-ND
|
DigiKey | IC REG LINEAR 1.7V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5980 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
595-TLV70717DQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA, Low-IQ, Low- Noise Low-DropoutReg RoHS: Compliant | 5658 |
|
$0.0600 / $0.3900 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.7V 200MA 4X2SON | 220070 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR 1.7V 200MA 4X2SON | 1680 |
|
RFQ |
Part Details for TLV70717DQNR
TLV70717DQNR CAD Models
TLV70717DQNR Part Data Attributes
|
TLV70717DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70717DQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.7255 V | |
Output Voltage1-Min | 1.6745 V | |
Output Voltage1-Nom | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV70717DQNR
This table gives cross-reference parts and alternative options found for TLV70717DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70717DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70717DQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV70717DQNR vs TLV70717DQNT |