Part Details for TLV707085DQNR by Texas Instruments
Results Overview of TLV707085DQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV707085DQNR Information
TLV707085DQNR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV707085DQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35531-1-ND
|
DigiKey | IC REG LIN 0.85V 200MA 4-X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8080 In Stock |
|
$0.0630 / $0.1800 | Buy Now |
DISTI #
595-TLV707085DQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA Lo-IQ Lo-Noise LDO Reg A 595-TLV707085DQNT RoHS: Compliant | 5904 |
|
$0.0600 / $0.1800 | Buy Now |
|
Rochester Electronics | TLV707 - 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 2514 |
|
$0.0567 / $0.0667 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 0.85V 0.2A 4X2SON | 260445 |
|
RFQ |
Part Details for TLV707085DQNR
TLV707085DQNR CAD Models
TLV707085DQNR Part Data Attributes
|
TLV707085DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV707085DQNR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 0.8628 V | |
Output Voltage1-Min | 0.8373 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV707085DQNR
This table gives cross-reference parts and alternative options found for TLV707085DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV707085DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV707085DQNT | Texas Instruments | Check for Price | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TLV707085DQNR vs TLV707085DQNT |
RP202K081D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.79V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | TLV707085DQNR vs RP202K081D-TR |
RP202K081B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.79V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | TLV707085DQNR vs RP202K081B-TR |
RP202K091D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 0.9V, 0.73V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | TLV707085DQNR vs RP202K091D-TR |