Part Details for TLV70433DBVRM3 by Texas Instruments
Overview of TLV70433DBVRM3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70433DBVRM3 | Texas Instruments | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 |
Price & Stock for TLV70433DBVRM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV70433DBVRM3CT-ND
|
DigiKey | 150-MA 24-V ULTRA-LOW-IQ LOW-DRO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5319 In Stock |
|
$0.2277 / $0.5500 | Buy Now |
DISTI #
595-TLV70433DBVRM3
|
Mouser Electronics | LDO Voltage Regulators 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 RoHS: Compliant | 5058 |
|
$0.2150 / $0.6600 | Buy Now |
DISTI #
TLV70433DBVRM3
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.2020 / $0.7130 | RFQ |
|
LCSC | 150mA Fixed 3.3V Positive electrode 24V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 200 |
|
$0.1796 / $0.3195 | Buy Now |
Part Details for TLV70433DBVRM3
TLV70433DBVRM3 CAD Models
TLV70433DBVRM3 Part Data Attributes
|
TLV70433DBVRM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70433DBVRM3
Texas Instruments
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |