-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49507-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16744 In Stock |
|
$0.5210 / $1.3700 | Buy Now |
DISTI #
595-TLV7041DCKT
|
Mouser Electronics | Analog Comparators Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125 RoHS: Compliant | 695 |
|
$0.5200 / $1.1500 | Buy Now |
DISTI #
V72:2272_21775815
|
Arrow Electronics | Comparator Single R-R I/P 6.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 371 |
|
$0.3903 / $0.5173 | Buy Now |
DISTI #
C1S746204274806
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes | 371 |
|
$0.5200 / $0.8230 | Buy Now |
DISTI #
C1S746204256633
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape | 219 |
|
$0.4270 / $0.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7041DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7041DCKT
Texas Instruments
Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV7041DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7041DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7031DCKR | Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125 | Texas Instruments | TLV7041DCKT vs TLV7031DCKR |
TLV7031DCKT | Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125 | Texas Instruments | TLV7041DCKT vs TLV7031DCKT |
TLV7031QDCKRQ1 | Automotive nano power comparator with push-pull output 5-SC70 -40 to 125 | Texas Instruments | TLV7041DCKT vs TLV7031QDCKRQ1 |