-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70330DBVR | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49994-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6373 In Stock |
|
$0.0691 / $0.2000 | Buy Now |
DISTI #
595-TLV70330DBVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125 RoHS: Compliant | 7975 |
|
$0.0640 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70330DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70330DBVR
Texas Instruments
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70330DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70330DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1173-3.3VUATR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | TLV70330DBVR vs TC1173-3.3VUATR |
TC1173-3.3VUA | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | TLV70330DBVR vs TC1173-3.3VUA |
TLV74033PDBVR | 300-mA low-dropout (LDO) regulator with foldback current limit 5-SOT-23 -40 to 85 | Texas Instruments | TLV70330DBVR vs TLV74033PDBVR |
TC1173-3.3VOATR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TLV70330DBVR vs TC1173-3.3VOATR |
AP2128K-3.0TRG1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | Diodes Incorporated | TLV70330DBVR vs AP2128K-3.0TRG1 |
TC1173-3.0VOA | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TLV70330DBVR vs TC1173-3.0VOA |