Part Details for TLV70225QDSERQ1 by Texas Instruments
Overview of TLV70225QDSERQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70225QDSERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42360-1-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.1812 / $0.4500 | Buy Now |
DISTI #
595-TLV70225QDSERQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 1100 |
|
$0.1850 / $0.6400 | Buy Now |
|
Rochester Electronics | TLV702-Q1 Automotive 300mA Low-Iq, High PSRR Low-Dropout (LDO) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 458 |
|
$0.1798 / $0.2115 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.3A 6WSON | 11643 |
|
RFQ |
Part Details for TLV70225QDSERQ1
TLV70225QDSERQ1 CAD Models
TLV70225QDSERQ1 Part Data Attributes:
|
TLV70225QDSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70225QDSERQ1
Texas Instruments
Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for TLV70225QDSERQ1
This table gives cross-reference parts and alternative options found for TLV70225QDSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70225QDSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501P252HR | Fixed Positive LDO Regulator, 2.5V, 0.38V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | TLV70225QDSERQ1 vs XC6501P252HR |