-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV70215PDBVR-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
246000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-40612-1-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5994 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
595-TLV70215PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300mA Low IQ LDO Reg RoHS: Compliant | 3322 |
|
$0.0840 / $0.3800 | Buy Now |
|
Rochester Electronics | TLV702P 300mA Low-Iq Low-Dropout (LDO) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 246000 |
|
$0.0806 / $0.0948 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.3A SOT23-5 | 85330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70215PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70215PDBVR
Texas Instruments
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70215PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70215PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70215DBVT | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV70215PDBVR vs TLV70215DBVT |
PT7M8202A15TA5E | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Diodes Incorporated | TLV70215PDBVR vs PT7M8202A15TA5E |
TLV70215DBVR | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV70215PDBVR vs TLV70215DBVR |
AP7333-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TLV70215PDBVR vs AP7333-15SAG-7 |
TLV70215QDBVRQ1 | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV70215PDBVR vs TLV70215QDBVRQ1 |
PT7M8202B15TA5EX | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Diodes Incorporated | TLV70215PDBVR vs PT7M8202B15TA5EX |
PT7M8202A15TA5EX | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Pericom Semiconductor Corporation | TLV70215PDBVR vs PT7M8202A15TA5EX |