Part Details for TLV702 by Texas Instruments
Overview of TLV702 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV702
TLV702 CAD Models
Resources and Additional Insights for TLV702
Reference Designs related to TLV702
-
PMP10098 具有超宽输入电压范围的低功耗反激参考设计
This reference design has an ultra-wide input voltage range from 19-375V DC / 19-265V AC, and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA.
-
Automotive 1.3M Camera Module Reference Design with OV10640: DS90UB913A and Power over Coax
This camera design demonstrates a very small solution size for 1.3 Megapixel automotive cameras. Only a single coax connection is required to provide digital video: power: camera control and diagnostics. Output video format is 10-bit up to 100MHz or 12-bit up to 75MHz.
-
Automotive 2-MP camera module reference design with MIPI CSI-2 video interface: FPD-Link III and POC
The TIDA-01130 reference design demonstrates a very small solution size for 2-MP automotive cameras with the capability of much faster forward channel data rate speeds by using MIPI CSI-2 interface and TI's 4Gbps FPD-Link III serializer. The higher throughput capability of this camera enables CMS and Rear Camera applications to use higher resolution and faster frame rate imagers which are critical when replacing mirrors. In addition: the camera includes one single Fakra connector for Power Over Coax (POC). Using POC: the camera can be powered from a central ECU: and over the same coax cable: the camera can transmit video data to the central processor and be initialized over I2C backchannel from the processor.
-
TIDA-00049 用于太阳能电池充电的高效同步开关模式充电器控制器参考设计
This reference design is featured in solar lithium battery applications. This design: which contains an integrated switch-mode battery charge controller: provides input voltage regulation: which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel: the input regulation loop maintains the panel at maximum power output. This solution is also called the HPA639 A. The manual includes the bill of materials: board layout: and schematic. The user's guide describes the features and operation of the solution.
-
48-V / 25-A negative-to-positive synchronous buck-boost reference design for power amplifiers
This reference design is a negative-to-positive synchronous buck-boost converter for power amplifier applications. The circuit is powered from the nominal -48-V system source to provide an output voltage of +48 V at 25 A. The design uses two dual synchronous boost controllers for 4-phase operation at a switching frequency of 150 kHz. Output voltage adjustment to +30 V is jumper selectable. 1- through 4-phase operation is also jumper selectable.
-
1-s to 6-s: up to 1.5-A li-ion battery charger reference design with switching CC source
This reference design demonstrates a cost-optimized onboard battery-charger solution for mid- or low-end vacuum robots: which has up to 1.5-A charging-current capability with a small layout area: providing ±3% charging-voltage accuracy and ±3% charging-current accuracy.The design enables a stable and smooth precharging to constant-current (CC) and constant-voltage (CV) charging profile and has been evaluated with a 4S2P li-ion battery pack.
-
Efficient: high-current: linear LED driver reference design for SpO2 and other medical applications
This reference design provides a protected: efficient (headroom-controlled): high-current (up to 1.5 A): linear (accurate and fast) light-emitting diode (LED) driver reference design to enable peripheral capillary oxygen saturation (SpO2) and other medical applications. A typical SpO2 application drives current through LEDs. Most of these drivers are integrated with analog front-end devices and work at the typical value of 100 mA. A higher current drive is necessitated to cover wide range of human and veterinary physiology. This design enables self-calibration and uses a look-up table for headroom control to optimally drive LEDs resulting in minimum power dissipation across the control element. The design operated from an input voltage range of 1.8 V to 4.2V and enables LED currents up to 1.5 A.
1 - 5 of 7 reference designs