-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70130DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70130DBVT | Texas Instruments | 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV70130DBVT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12021 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-30168-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$0.5571 / $1.2100 | Buy Now |
DISTI #
595-TLV70130DBVT
|
Mouser Electronics | LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 595-TLV70130DBVR RoHS: Compliant | 348 |
|
$0.5570 / $1.2100 | Buy Now |
DISTI #
86295719
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1201 | Americas - 11000 |
|
$0.6139 / $0.6500 | Buy Now |
DISTI #
86291266
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1101 | Americas - 1021 |
|
$0.6139 / $0.6500 | Buy Now |
|
Rochester Electronics | TLV701 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 12021 |
|
$0.4911 / $0.5778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70130DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70130DBVT
Texas Instruments
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70130DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70130DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5235-3.0BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TLV70130DBVT vs MIC5235-3.0BM5 |
MIC5235-3.0YM5TR | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | TLV70130DBVT vs MIC5235-3.0YM5TR |
MIC5235-3.0YM5-TR | Microchip Technology Inc | $0.7517 | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | TLV70130DBVT vs MIC5235-3.0YM5-TR |
MIC5235-3.0BM5TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TLV70130DBVT vs MIC5235-3.0BM5TR |
MIC5235-3.0YM5TR | Micrel Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | TLV70130DBVT vs MIC5235-3.0YM5TR |