-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower small size comparator (dual, push-pull output) 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7012DSGR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV7012DSGRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30442 In Stock |
|
$0.4125 / $0.9800 | Buy Now |
DISTI #
595-TLV7012DSGR
|
Mouser Electronics | Analog Comparators Micropower small siz e comparator (dual RoHS: Compliant | 7032 |
|
$0.3560 / $0.9800 | Buy Now |
DISTI #
SMC-TLV7012DSGR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21242 |
|
RFQ | |
|
LCSC | 8mV 2pA WSON-8(2x2) Comparators ROHS | 6 |
|
$0.8907 / $0.9397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7012DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7012DSGR
Texas Instruments
Micropower small size comparator (dual, push-pull output) 8-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 260 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV7012DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7012DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS1973 | ams | Check for Price | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 400 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | TLV7012DSGR vs AS1973 |
TLV7022DDFR | Texas Instruments | Check for Price | Micropower small size comparator (dual, open-drain output) 8-SOT-23-THIN -40 to 125 | TLV7012DSGR vs TLV7022DDFR |
MAX989EUA+ | Analog Devices Inc | Check for Price | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | TLV7012DSGR vs MAX989EUA+ |
TC1025CEUATR | Microchip Technology Inc | Check for Price | DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, MSOP-8 | TLV7012DSGR vs TC1025CEUATR |
MAX922CUA | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 | TLV7012DSGR vs MAX922CUA |
AS1972-T | ams | Check for Price | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 400 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | TLV7012DSGR vs AS1972-T |
MAX989EUA | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | TLV7012DSGR vs MAX989EUA |
TLV7022DSGR | Texas Instruments | Check for Price | Micropower small size comparator (dual, open-drain output) 8-WSON -40 to 125 | TLV7012DSGR vs TLV7022DSGR |
PTLV7022DGKR | Texas Instruments | Check for Price | Micropower small size comparator (dual, open-drain output) 8-VSSOP -40 to 125 | TLV7012DSGR vs PTLV7022DGKR |
AS1975 | ams | Check for Price | Quad Comparator, Open-Drain; Package Type: TSSOP-14 | TLV7012DSGR vs AS1975 |