-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7927
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Sc-70-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV70033DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.2130 / $0.4330 | Buy Now |
DISTI #
296-32413-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10537 In Stock |
|
$0.0593 / $0.3800 | Buy Now |
DISTI #
595-TLV70033DCKR
|
Mouser Electronics | LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables RoHS: Compliant | 1122 |
|
$0.0590 / $0.3800 | Buy Now |
DISTI #
V72:2272_07396181
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 449 |
|
$0.0602 / $0.2881 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.5000 | Buy Now | |
|
Ameya Holding Limited | SC70-5/A°/200mA, Low IQ, Low Dropout Regulator for Portables | 217 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R / IC REG LDO 3.3V 0.2A SC70-5 | 320255 |
|
RFQ | |
DISTI #
3007772RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.2A, SC-70-5 RoHS: Compliant Min Qty: 100 Container: Reel | 1420 |
|
$0.0754 / $0.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70033DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70033DCKR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV70033DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70033DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70033DCKT | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | TLV70033DCKR vs TLV70033DCKT |