-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27438-1-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6004 In Stock |
|
$0.0780 / $0.4900 | Buy Now |
DISTI #
595-TLV70012DCKR
|
Mouser Electronics | LDO Voltage Regulators 200mA,Lo IQ,LDO Reg RoHS: Compliant | 3943 |
|
$0.0660 / $0.4100 | Buy Now |
DISTI #
V72:2272_07396069
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 860 |
|
$0.0608 / $0.2542 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.175V DROPOUT, PMOS, PDSO5 | 47 |
|
$0.1470 / $0.1960 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.175V DROPOUT, PMOS, PDSO5 | 21469 |
|
$0.0735 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.2A SC70-5 | 332317 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 200MA SC70-5 | 790 |
|
$0.0609 / $0.1189 | Buy Now |
|
LCSC | 68dB(1kHz) 200mA Fixed 1.2V Positive electrode 5.5V SC-70-5 Linear Voltage Regulators (LDO) ROHS | 790 |
|
$0.0621 / $0.1213 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.2V 0.2A SC70-5 | 1251 |
|
$0.9710 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70012DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70012DCKR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV70012DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70012DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70012DCKT | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | TLV70012DCKR vs TLV70012DCKT |