-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 3-A high efficiency step-down converter in 2x2 QFN or SOT563 package 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0076
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, Vqfn-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:12Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62585RWTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
296-47500-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 12VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12689 In Stock |
|
$0.5325 / $1.0000 | Buy Now |
DISTI #
595-TLV62585RWTT
|
Mouser Electronics | Switching Voltage Regulators 3-A High Efficiency Step-Down Convert RoHS: Compliant | 3239 |
|
$0.5500 / $1.4200 | Buy Now |
|
Ameya Holding Limited | 3450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62585RWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62585RWTT
Texas Instruments
2.5V-5.5V input, 3-A high efficiency step-down converter in 2x2 QFN or SOT563 package 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBCC-B12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV62585RWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62585RWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62585RWTR | 2.5V-5.5V input, 3-A high efficiency step-down converter in 2x2 QFN or SOT563 package 12-VQFN-HR -40 to 125 | Texas Instruments | TLV62585RWTT vs TLV62585RWTR |