-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0066
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Sot-23, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62565DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4700 / $0.6140 | Buy Now |
DISTI #
296-43657-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-TLV62565DBVR
|
Mouser Electronics | Switching Voltage Regulators 1.5A Buck Cnvtr RoHS: Compliant | 11392 |
|
$0.2370 / $0.5900 | Buy Now |
|
Bristol Electronics | 3969 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 1500KHZ SWITCHING FREQ-MAX, PDSO5 | 3175 |
|
$0.3112 / $0.8890 | Buy Now |
|
Ameya Holding Limited | IC DC/DC CONV TLV62565 SOT23-5 | 120000 |
|
RFQ | |
|
ComSIT USA | 1.5-A HIGH EFFICIENCY STEP-DOWN CONVERTER IN SOT23-5 PACKAGE Switching Regulator, Current-mode, 1.5A, 1500kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 2645 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 60000 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK ADJ 1.5A SYNC SOT23-5 | 1854000 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62565DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62565DBVR
Texas Instruments
1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62565DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62565DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62565DBV | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TLV62565DBVR vs TLV62565DBV |
TLV62565DBVT | 1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85 | Texas Instruments | TLV62565DBVR vs TLV62565DBVT |