-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46450-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 7VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4848 In Stock |
|
$0.2442 / $0.7300 | Buy Now |
DISTI #
595-TLV62085RLTR
|
Mouser Electronics | Switching Voltage Regulators Datasheet spin of TPS62085 RoHS: Compliant | 63976 |
|
$0.2430 / $0.6400 | Buy Now |
DISTI #
V72:2272_13893337
|
Arrow Electronics | Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2942 |
|
$0.2433 / $0.7203 | Buy Now |
DISTI #
66377912
|
Verical | Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 2942 |
|
$0.2433 / $0.2974 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 7VSON | 3000 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R / High Efficiency 3-A Step-Down Converter in 2-mm �� 2-mm VSON Package | IC REG BUCK ADJUSTABLE 3A 7VSON | 23020 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 7VSON | 3615 |
|
$0.1848 / $0.3665 | Buy Now |
|
Win Source Electronics | Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R / High Efficiency 3-A Step-Down Converter in 2-mm × 2-mm VSON Package | IC REG BUCK ADJUSTABLE 3A 7VSON | 660100 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62085RLTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62085RLTR
Texas Instruments
3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-HR-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N7 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV62085RLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62085RLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62085RLTT | 3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125 | Texas Instruments | TLV62085RLTR vs TLV62085RLTT |