Overview of TLV62080 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62080DSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | |
TLV62080DSGR | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 |
CAD Models for TLV62080 by Texas Instruments
Resources and Additional Insights for TLV62080
Reference Designs related to TLV62080
- PMP5096 同步降压 (1.1V@110A)
-
PMP5701 Non sync buck 3.3V@1A
Simple, low cost automotive buck to provide I/O voltage 3.3V @1A w/ TPS54060
-
Non-isolated power architecture with diagnostics reference design for protection relay modules
This reference design showcases non-isolated power supply architectures for protection relays with analog input/output and communication modules generated from 5-: 12-: or 24-V DC input. To generate the power supplies the design uses DC/DC converters with an integrated FET: a power module with an integrated inductor for size- and design-time-constrained applications: a HotRod™ package type for applications requiring low EMI and linear regulators (LDOs) for low ripple. Protections include a flat clamp TVS for input transient protection: an eFuse with configurable load current for overload protection and an ideal diode controller for input reversal protection. Additional features include an auto-switching power MUX: an analog temperature sensor: an input OK indication: a “no load” detection and a voltage supervisor.
-
PMP9792 适用于可穿戴应用的多轨、低 Iq 电源参考设计
可穿戴应用(如智能腕带)提供两个主电源轨,以便为无线 MCU、传感器和显示屏供电。它们非常小,因此要求可能的最小解决方案尺寸。该参考设计展示了基于 TPS62770 多轨直流/直流转换器、CC2650 无线 MCU 和 PMOLED 显示屏的完整解决方案。
-
24-V AC Power Stage With Wide Vin Converter and Battery Gauge Reference Design for Smart Thermostat
This reference design provides a low BOM count: high-efficiency power stage for smart thermostats and other gateway building automation designs. This power stage takes a 24-V AC input and produces a 5-V and 3.3-V output rail: which can power additional point-of-load converters if added. The design provides LiPo battery charging and seamless switching to battery power during a 24-V AC brownout. The power-path capability provides battery power assistance allowing load transient to exceed the current limit of the 24-V AC to DC system: allowing a lower cost wide-Vin buck to be used. The battery fuel gauge helps designers preserve battery life and ensure proper operation by helping the central processor make smarter decisions on power saving and system functionality.
-
Hercules Safety MCU Industrial Power Solution Reference Design
This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA: 5.0V @ 240mA: 3.3V @ 620mA: 3.3V @ 230mA and 1.2V @ 700mA.
-
PMP7316 无需光耦合器的 Flybuck 单隔离电源,18V - 30V 输入,24V @ 100mA 输出
PMP7316 参考设计采用 LM5017 生成 24V 输出(100mA)。电感器具有强化隔离和18V 至 30V DC 的输入电压范围。
-
Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V: 1.35V: 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
-
PMP9640 采用转换模式无桥 PFC 和 LLC-SRC 的 310W PSU - 参考设计
High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series r
-
Small Efficient Flexible Power Supply Reference Design for NXP™ iMX7 Series Application Processors
This small: efficient and flexible power supply for NXP™ IMX7 series application processors reference design was designed for iMX7 processors. This design uses five DC/DC converters and one sequencer IC to power the iMX7. It supports numerous industrial applications and any application that requires a small: high efficiency and flexible power supply.
-
AM437x Discrete Power Reference Design
The Sitara AM437x simplified power sequence feature provides flexibility to power designers. This reference design implementation is a BOM-optimized discrete power solution for the AM437x processor with a minimal number of discrete ICs and basic feature set. The solution represents a baseline of a discrete power solution that can be extended for additional features and capabilities of the AM437x processor.
-
24-V AC Power Stage With Wide Vin Converter and Battery Backup Reference Design for Smart Thermostat
The TIDA-01358 reference design provides a low BOM cost: high efficiency power stage solution for smart thermostats and other gateway building automation end equipment. This power stage takes a 24Vac input and produces a 5V and 3.3V output rail which can power additional point-of-load converters if added. The design provides LiPo battery charging and seamless switching to battery power during a 24Vac brownout. The power-path capability provides battery power assistance allowing system load transient to exceed the current limit of the 24Vac to DC system: allowing a lower cost Wide Vin buck to be utilized.