Part Details for TLV62065DSG by Texas Instruments
Overview of TLV62065DSG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV62065DSG
TLV62065DSG CAD Models
TLV62065DSG Part Data Attributes:
|
TLV62065DSG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62065DSG
Texas Instruments
2A SWITCHING REGULATOR, 3400kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, WSON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATE IN PFM MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for TLV62065DSG
This table gives cross-reference parts and alternative options found for TLV62065DSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62065DSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62065TDSGRQ1 | Automotive 2.9-V to 5.5-V, 3-MHz, 2-A buck converter in 2-mm x 2-mm SON package 8-WSON -40 to 105 | Texas Instruments | TLV62065DSG vs TLV62065TDSGRQ1 |
TLV62065DSGR | 3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85 | Texas Instruments | TLV62065DSG vs TLV62065DSGR |