-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single cell 3.3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7921
|
Newark | Dc/Dc Conv, Boost, 2Mhz, Sc-70-6, Topology:Boost (Step Up), Input Voltage Min:700Mv, Input Voltage Max:3.3V, Dc/Dc Converter Ic Case:Sc-70, No. Of Pins:6Pins, Output Current:400Ma, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV61225DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
296-32405-1-ND
|
DigiKey | IC REG BOOST 3.3V 160MA SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16649 In Stock |
|
$0.5262 / $1.3600 | Buy Now |
DISTI #
595-TLV61225DCKT
|
Mouser Electronics | Switching Voltage Regulators Single Cell High Eff Step-Up Converter RoHS: Compliant | 1107 |
|
$0.5260 / $1.3600 | Buy Now |
|
Quest Components | 40 |
|
$1.3500 / $2.2500 | Buy Now | |
DISTI #
TLV61225DCKT
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷3.3V, 3.3VDC, 400mA, SC70-6 Min Qty: 1 | 243 |
|
$0.7700 / $1.3000 | Buy Now |
|
Ameya Holding Limited | TLV61225DCKT , 升压转换器 转换器, 400mA, 6针 SC-70封装 | 70880 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST 3.3V 0.16A SC70-6 | 54390 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV61225DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61225DCKT
Texas Instruments
Single cell 3.3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV61225DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV61225DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV61225DCKR | Single cell 3.3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | Texas Instruments | TLV61225DCKT vs TLV61225DCKR |