-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV61220DBVT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43576-1-ND
|
DigiKey | IC REG BOOST ADJ 220MA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
401 In Stock |
|
$0.5400 / $1.1700 | Buy Now |
DISTI #
595-TLV61220DBVT
|
Mouser Electronics | Switching Voltage Regulators Low Input Vltg Step- UP Converter A 595-TLV61220DBVR RoHS: Compliant | 844 |
|
$0.5300 / $1.1700 | Buy Now |
DISTI #
J56:1989_05981527
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.4A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2244 | Europe - 250 |
|
$0.4678 | Buy Now |
DISTI #
TLV61220DBVT
|
TME | PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 1.8÷5.5VDC, 0.4A Min Qty: 1 | 0 |
|
$0.4900 / $0.8000 | RFQ |
|
Vyrian | Other Function Semiconductors | 5103 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 220MA SOT23-6 / Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 22... more | 300003 |
|
$0.1098 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV61220DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61220DBVT
Texas Instruments
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1.8 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |