-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V 2-A boost converter with 0.5-V minimum input voltage 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV61070ADBVRCT-ND
|
DigiKey | IC REG BOOST ADJ 2.5A SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2051 In Stock |
|
$0.1476 / $0.3800 | Buy Now |
DISTI #
595-TLV61070ADBVR
|
Mouser Electronics | Switching Voltage Regulators 5-V 2-A boost converter with 0.5-V minimum input voltage 6-SOT-23 -40 to 125 RoHS: Compliant | 37530 |
|
$0.1420 / $0.5600 | Buy Now |
DISTI #
TLV61070ADBVR
|
TME | PMIC, DC/DC converter, Uin: 500mV÷5.5V, 2.2÷5.5VDC, 2.5A, SOT23-6 Min Qty: 1 | 0 |
|
$0.1480 / $0.7130 | RFQ |
DISTI #
C1S746205663645
|
Chip1Stop | DC/DC Switching Regulators Container: Cut Tape | 1434 |
|
$0.1630 / $0.3950 | Buy Now |
|
CHIPMALL.COM LIMITED | 5-V, 2-A BOOST CONVERTER WITH 0. | 692 |
|
$0.1344 / $0.2443 | Buy Now |
|
LCSC | Boost type Adjustable 2.2V5.5V 2.5A 500mV5.5V SOT-23-6 DC-DC Converters ROHS | 1741 |
|
$0.1280 / $0.2357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV61070ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61070ADBVR
Texas Instruments
5-V 2-A boost converter with 0.5-V minimum input voltage 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |