-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V Output Voltage Boost Converter with Power Diode and Isolation Switch 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47674-1-ND
|
DigiKey | IC REG BOOST ADJ SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72528 In Stock |
|
$0.4809 / $1.2400 | Buy Now |
DISTI #
595-TLV61046ADBVR
|
Mouser Electronics | Switching Voltage Regulators 28-V Output Voltage Boost Converter with Power Diode and Isolation Switch 6-SOT-23 -40 to 125 RoHS: Compliant | 18831 |
|
$0.4720 / $1.2400 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.25A, 1250KHZ SWITCHING FREQ-MAX, PDSO6 | 133 |
|
$0.3885 / $1.2950 | Buy Now |
DISTI #
TLV61046ADBVR
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 3.3÷28VDC, 0.98A Min Qty: 1 | 1002 |
|
$0.6600 / $0.9900 | Buy Now |
|
Ameya Holding Limited | TLV61046ADBVR | 2113899 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 51000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 500 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ SOT23-6 / 28-V Output Voltage Boost Converter with Power Diode and Isolation Switch | 1999000 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV61046ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61046ADBVR
Texas Instruments
28-V Output Voltage Boost Converter with Power Diode and Isolation Switch 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV61046ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV61046ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV61046ADBVT | 28-V Output Voltage Boost Converter with Power Diode and Isolation Switch 6-SOT-23 -40 to 125 | Texas Instruments | TLV61046ADBVR vs TLV61046ADBVT |