Part Details for TLV5633CDWRG4 by Texas Instruments
Overview of TLV5633CDWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV5633CDWRG4
TLV5633CDWRG4 CAD Models
TLV5633CDWRG4 Part Data Attributes:
|
TLV5633CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5633CDWRG4
Texas Instruments
PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TLV5633CDWRG4
This table gives cross-reference parts and alternative options found for TLV5633CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5633CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5633CDWR | PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | TLV5633CDWRG4 vs TLV5633CDWR |
TLV5633IDW | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC -40 to 85 | Texas Instruments | TLV5633CDWRG4 vs TLV5633IDW |
TLV5633IDWR | PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | TLV5633CDWRG4 vs TLV5633IDWR |
TLV5633CDW | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC 0 to 70 | Texas Instruments | TLV5633CDWRG4 vs TLV5633CDW |
TLV5633IDWRG4 | PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | TLV5633CDWRG4 vs TLV5633IDWRG4 |