Part Details for TLV5627CDR by Texas Instruments
Overview of TLV5627CDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for TLV5627CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5627CDR-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 74 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47428 In Stock |
|
$4.0900 | Buy Now |
DISTI #
TLV5627CDR-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 74 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7119 | Buy Now |
DISTI #
595-TLV5627CDR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 3us Quad DAC Serial Input RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
|
Rochester Electronics | TLV5627 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down RoHS: Compliant Status: Active Min Qty: 1 | 47428 |
|
$3.5000 / $4.1200 | Buy Now |
|
Ameya Holding Limited | IC QUAD 8-BIT SERIAL D/A 16-SOIC | 4130 |
|
RFQ | |
|
NexGen Digital | 4999 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP-16 | 10000 |
|
RFQ |
Part Details for TLV5627CDR
TLV5627CDR CAD Models
TLV5627CDR Part Data Attributes:
|
TLV5627CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5627CDR
Texas Instruments
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.107 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
Alternate Parts for TLV5627CDR
This table gives cross-reference parts and alternative options found for TLV5627CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5627CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5627ID | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85 | Texas Instruments | TLV5627CDR vs TLV5627ID |
TLV5627CD | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70 | Texas Instruments | TLV5627CDR vs TLV5627CD |
TLV5627IDR | SERIAL INPUT LOADING, 8.5us SETTLING TIME, 8-BIT DAC, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV5627CDR vs TLV5627IDR |
TLV5627CDG4 | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70 | Texas Instruments | TLV5627CDR vs TLV5627CDG4 |