-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5627CD-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2039 In Stock |
|
$4.8400 | Buy Now |
DISTI #
296-2312-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$4.5691 / $8.0600 | Buy Now |
DISTI #
595-TLV5627CD
|
Mouser Electronics | Digital to Analog Converters - DAC 8bit Quad Serial RoHS: Compliant | 3 |
|
$4.5600 / $7.5400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | TLV5627 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down RoHS: Compliant Status: Active Min Qty: 1 | 2039 |
|
$4.1500 / $4.8900 | Buy Now |
|
Ameya Holding Limited | TLV5627CD 四 8 位-Bit DAC, 107ksps, SPI接口, 16针 SOIC封装 | 304 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP-16 | 3310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5627CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5627CD
Texas Instruments
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.107 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLV5627CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5627CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5627CDR | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70 | Texas Instruments | TLV5627CD vs TLV5627CDR |
TLV5627ID | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85 | Texas Instruments | TLV5627CD vs TLV5627ID |
TLV5627IDR | SERIAL INPUT LOADING, 8.5us SETTLING TIME, 8-BIT DAC, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV5627CD vs TLV5627IDR |
TLV5627CDG4 | 8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70 | Texas Instruments | TLV5627CD vs TLV5627CDG4 |