There are no models available for this part yet.
Overview of TLV5626IDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for TLV5626IDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLV5626IDR-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4093 | Buy Now | |
DISTI #
595-TLV5626IDR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 1 us Dual DAC Serial Input RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
CAD Models for TLV5626IDR by Texas Instruments
Part Data Attributes for TLV5626IDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog Output Voltage-Max
|
2.6 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.278 MHz
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Max
|
5.5 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for TLV5626IDR
This table gives cross-reference parts and alternative options found for TLV5626IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5626IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5626CDRG4 | 8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5626IDR vs TLV5626CDRG4 |
TLV5626IDRG4 | 8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5626IDR vs TLV5626IDRG4 |
TLV5626CD | 8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5626IDR vs TLV5626CD |
TLV5626CDG4 | 8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5626IDR vs TLV5626CDG4 |
TLV5626ID | 8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5626IDR vs TLV5626ID |
Related Parts for TLV5626IDR
-
MSP430G2553IPW28Microcontrollers
-
TLV5580CPWAnalog to Digital Converters
-
TLV5619QDWRDigital to Analog Converters
-
FXLN8361QR1Other Analog ICs
-
UC3865DWTRSwitching Regulator or Controllers
-
TLV4314QPWRQ1Operational Amplifiers
-
AUIPS7111STRLPeripheral Drivers
-
AD5246BKSZ5-RL7Digital Potentiometers
-
TMS32C6416DGLZ5E0Digital Signal Processors