Part Details for TLV5616IPE4 by Texas Instruments
Overview of TLV5616IPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV5616IPE4
TLV5616IPE4 CAD Models
TLV5616IPE4 Part Data Attributes
|
TLV5616IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5616IPE4
Texas Instruments
SERIAL INPUT LOADING, 9us SETTLING TIME, 12-BIT DAC, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TLV5616IPE4
This table gives cross-reference parts and alternative options found for TLV5616IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5616IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5616CPE4 | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-PDIP 0 to 70 | Texas Instruments | TLV5616IPE4 vs TLV5616CPE4 |
TLV5616IP | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-PDIP -40 to 85 | Texas Instruments | TLV5616IPE4 vs TLV5616IP |
TLV5616CP | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-PDIP 0 to 70 | Texas Instruments | TLV5616IPE4 vs TLV5616CP |