-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5616CDGK by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5616CDGK-ND
|
DigiKey | IC DAC 12BIT V-OUT 8VSSOP Min Qty: 53 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30174 In Stock |
|
$5.7000 | Buy Now |
DISTI #
296-44300-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 8VSSOP Min Qty: 53 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8263 | Buy Now |
DISTI #
595-TLV5616CDGK
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7-5.5 V Low Power 12-Bit RoHS: Compliant | 115 |
|
$5.4800 / $11.0800 | Buy Now |
|
Rochester Electronics | TLV5616 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs pow... more RoHS: Compliant Status: Active Min Qty: 1 | 30174 |
|
$4.6600 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5616CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5616CDGK
Texas Instruments
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-VSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV5616CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5616CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5616IDGKRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 9us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | TLV5616CDGK vs TLV5616IDGKRG4 |