-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0043
|
Newark | Ic, Dac, 12Bit, 102Ksps, Soic-8, Resolut, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5616CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4100 / $11.8100 | Buy Now |
DISTI #
76C8904
|
Newark | Digital To Analog Converter Dac, 12 Bit, 102Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:102Ksps, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5616CD Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $6.8200 | Buy Now |
DISTI #
2156-TLV5616CD-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1288 In Stock |
|
$6.6200 | Buy Now |
DISTI #
296-2301-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
137 In Stock |
|
$6.2503 / $11.0200 | Buy Now |
DISTI #
595-TLV5616CD
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit DAC w/Pwr D RoHS: Compliant | 0 |
|
$6.2400 / $11.0100 | Order Now |
DISTI #
34859180
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1531 | Americas - 2 |
|
$4.8721 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | TLV5616 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power RoHS: Compliant Status: Active Min Qty: 1 | 1288 |
|
$5.6800 / $6.6900 | Buy Now |
|
Ameya Holding Limited | TLV5616CD , 12 位-Bit DAC, 102ksps, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 7339 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5616CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5616CD
Texas Instruments
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5616CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5616CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5616CDR | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70 | Texas Instruments | TLV5616CD vs TLV5616CDR |
TLV5616CDRG4 | 12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70 | Texas Instruments | TLV5616CD vs TLV5616CDRG4 |