Datasheets
TLV5614IDG4 by: Texas Instruments

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85

Part Details for TLV5614IDG4 by Texas Instruments

Overview of TLV5614IDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for TLV5614IDG4

TLV5614IDG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV5614IDG4 Part Data Attributes

TLV5614IDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV5614IDG4 Texas Instruments 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 2.9 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Max 20 µs
Settling Time-Nom (tstl) 9 µs
Supply Current-Max 5.6 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TLV5614IDG4

This table gives cross-reference parts and alternative options found for TLV5614IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5614IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV5614CDR SERIAL INPUT LOADING, 9us SETTLING TIME, 12-BIT DAC, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TLV5614IDG4 vs TLV5614CDR
TLV5614CD 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70 Texas Instruments TLV5614IDG4 vs TLV5614CD
Part Number Description Manufacturer Compare
TLV5614CD 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70 Texas Instruments TLV5614IDG4 vs TLV5614CD
TLV5614CDR SERIAL INPUT LOADING, 9us SETTLING TIME, 12-BIT DAC, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TLV5614IDG4 vs TLV5614CDR
TLV5614IDRG4 12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85 Texas Instruments TLV5614IDG4 vs TLV5614IDRG4

TLV5614IDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5614IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5614IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5614IDG4 would you like to use for your alert(s)?
  • Please alert me when TLV5614IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5614IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5614IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5614IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5614IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5614IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: