-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV5608IPWRG4
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit 8-Ch Ser RoHS: Compliant | 0 |
|
$8.3400 | Order Now |
|
Bristol Electronics | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5608IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5608IPWRG4
Texas Instruments
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.283 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV5608IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5608IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5608IPWR | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | Texas Instruments | TLV5608IPWRG4 vs TLV5608IPWR |
TLV5608IPW | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | Texas Instruments | TLV5608IPWRG4 vs TLV5608IPW |
TLV5608IPWG4 | 2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85 | Texas Instruments | TLV5608IPWRG4 vs TLV5608IPWG4 |