Part Details for TLV5608IDWR by Texas Instruments
Overview of TLV5608IDWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for TLV5608IDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV5608IDWR-ND
|
DigiKey | IC DAC 10BIT V-OUT 20SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3412 | Buy Now |
DISTI #
595-TLV5608IDWR
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit 8-Ch Ser RoHS: Compliant | 0 |
|
$8.3400 | Order Now |
|
Ameya Holding Limited | IC 8 CHANNEL DAC S/O 20-SOIC | 10624 |
|
RFQ |
Part Details for TLV5608IDWR
TLV5608IDWR CAD Models
TLV5608IDWR Part Data Attributes
|
TLV5608IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5608IDWR
Texas Instruments
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.283 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |